Similar
Similar
![N-Channel 1000 V 4A (Tc) 139W (Tc) Through Hole TO-220 [K] N-Channel 1000 V 4A (Tc) 139W (Tc) Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml.jpg)
APT1003RKLLG | |
|---|---|
DigiKey Part Number | APT1003RKLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT1003RKLLG |
Description | MOSFET N-CH 1000V 4A TO220 |
Customer Reference | |
Detailed Description | N-Channel 1000 V 4A (Tc) 139W (Tc) Through Hole TO-220 [K] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 694 pF @ 25 V |
FET Type | Power Dissipation (Max) 139W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 [K] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP4N100P | IXYS | 0 | IXFP4N100P-ND | 2,24100 € | Similar |
| STP5N105K5 | STMicroelectronics | 764 | 497-15278-5-ND | 3,08000 € | Similar |



