Similar
Similar
Similar

APT10035LLLG | |
|---|---|
DigiKey Part Number | APT10035LLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT10035LLLG |
Description | MOSFET N-CH 1000V 28A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 28A (Tc) 690W (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 186 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5185 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 690W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-264 (L) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK30N110P | IXYS | 0 | IXFK30N110P-ND | 15,16000 € | Similar |
| IXFK32N100P | IXYS | 115 | IXFK32N100P-ND | 25,85000 € | Similar |
| IXFK32N90P | IXYS | 0 | 238-IXFK32N90P-ND | 8,77800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,61680 € | 690,42 € |
| Unit Price without VAT: | 27,61680 € |
|---|---|
| Unit Price with VAT: | 32,86399 € |


