Image for APT1002RBNG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1002RBNG

DigiKey Part Number
150-APT1002RBNG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT1002RBNG
Description
MOSFET N-CH 1000V 8A TO247AD
Customer Reference
Detailed Description
N-Channel 1000 V 8A (Tc) 240W (Tc) Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
240W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.