APT10026L2LLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 406
Unit Price: 27,38000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 38,30000 €
Datasheet
N-Channel 1000 V 38A (Tc) Through Hole 264 MAX™ [L2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10026L2LLG

DigiKey Part Number
APT10026L2LLG-ND
Manufacturer
Manufacturer Product Number
APT10026L2LLG
Description
MOSFET N-CH 1000V 38A 264 MAX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 38A (Tc) Through Hole 264 MAX™ [L2]
Datasheet
 Datasheet
EDA/CAD Models
APT10026L2LLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
260mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
267 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
7114 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
264 MAX™ [L2]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2557,63480 €1.440,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,63480 €
Unit Price with VAT:68,58541 €