Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 1000 V 38A (Tc) Through Hole 264 MAX™ [L2] N-Channel 1000 V 38A (Tc) Through Hole 264 MAX™ [L2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/010/195/486/TO-264_sml.jpg)
APT10026L2FLLG | |
|---|---|
DigiKey Part Number | APT10026L2FLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT10026L2FLLG |
Description | MOSFET N-CH 1000V 38A 264 MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 38A (Tc) Through Hole 264 MAX™ [L2] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 260mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 267 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 7114 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 264 MAX™ [L2] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,49360 € | 1.612,34 € |
| Unit Price without VAT: | 64,49360 € |
|---|---|
| Unit Price with VAT: | 76,74738 € |




