Direct
Similar
Similar
Similar

APT10025JVFR | |
|---|---|
DigiKey Part Number | APT10025JVFR-ND |
Manufacturer | |
Manufacturer Product Number | APT10025JVFR |
Description | MOSFET N-CH 1000V 34A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 34A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 250mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 990 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 18000 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,92600 € | 789,26 € |
| Unit Price without VAT: | 78,92600 € |
|---|---|
| Unit Price with VAT: | 93,92194 € |


