Parametric Equivalent
Similar
Similar
Similar
Similar

APT10021JLL | |
|---|---|
DigiKey Part Number | APT10021JLL-ND |
Manufacturer | |
Manufacturer Product Number | APT10021JLL |
Description | MOSFET N-CH 1000V 37A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 37A (Tc) 694W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 395 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 694W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 210mOhm @ 18.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT10021JFLL | Microchip Technology | 5 | APT10021JFLL-ND | 86,69000 € | Parametric Equivalent |
| IXFN36N110P | IXYS | 0 | IXFN36N110P-ND | 32,37300 € | Similar |
| IXFN38N100P | IXYS | 100 | IXFN38N100P-ND | 49,41000 € | Similar |
| IXFN40N90P | IXYS | 541 | 238-IXFN40N90P-ND | 41,64000 € | Similar |
| IXFN44N100P | IXYS | 262 | IXFN44N100P-ND | 43,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,01900 € | 850,19 € |
| Unit Price without VAT: | 85,01900 € |
|---|---|
| Unit Price with VAT: | 101,17261 € |



