
APT1001R1BN | |
|---|---|
DigiKey Part Number | APT1001R1BN-ND |
Manufacturer | |
Manufacturer Product Number | APT1001R1BN |
Description | MOSFET N-CH 1000V 10.5A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 1000 V 10.5A (Tc) 310W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.1Ohm @ 5.25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2950 pF @ 25 V |
FET Type | Power Dissipation (Max) 310W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AD |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

