
APT06DC60HJ | |
|---|---|
DigiKey Part Number | 150-APT06DC60HJ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT06DC60HJ |
Description | BRIDGE RECT 1P 600V 6A SOT-227 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 600 V Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 6 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SOT-227-4, miniBLOC |
Technology Silicon Carbide Schottky | Supplier Device Package SOT-227 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 6 A |

