
APL602L-1 | |
|---|---|
DigiKey Part Number | 150-APL602L-1-ND |
Manufacturer | |
Manufacturer Product Number | APL602L-1 |
Description | MOSFET LINEAR 600 V 49 A TO-264 |
Customer Reference | |
Detailed Description | N-Channel 600 V 49A (Tc) 730W (Tc) Through Hole TO-264 (L) |
Category | Rds On (Max) @ Id, Vgs 125mOhm @ 24.5A, 12V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 25 V |
FET Type | Power Dissipation (Max) 730W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-264 (L) |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |

