![N-Channel 500 V 58A (Tc) 730W (Tc) Through Hole T-MAX™ [B2] N-Channel 500 V 58A (Tc) 730W (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APL502B2G | |
|---|---|
DigiKey Part Number | APL502B2G-ND |
Manufacturer | |
Manufacturer Product Number | APL502B2G |
Description | MOSFET N-CH 500V 58A T-MAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 58A (Tc) 730W (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 730W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package T-MAX™ [B2] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 29A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 € | 46,61 € |
| 100 | 37,83120 € | 3.783,12 € |
| Unit Price without VAT: | 46,61000 € |
|---|---|
| Unit Price with VAT: | 55,46590 € |

