
APGRD003 | |
|---|---|
DigiKey Part Number | APGRD003-ND |
Manufacturer | |
Manufacturer Product Number | APGRD003 |
Description | KIT TPMS REFERENCE DESIGN |
Customer Reference | |
Detailed Description | PIC18F4680, PIC18F2680, MCP2030 - Transceiver, TPMS (Tire Pressure Monitoring System) 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Bulk | Utilized IC / Part PIC18F4680, PIC18F2680, MCP2030 |
Part Status Obsolete | RF Frequency 433.92MHz |
Type Automotive, Tire Pressure Monitor | Function Transceiver, TPMS (Tire Pressure Monitoring System) |

