
APA750-PQG208 | |
|---|---|
DigiKey Part Number | APA750-PQG208-ND |
Manufacturer | |
Manufacturer Product Number | APA750-PQG208 |
Description | IC FPGA 158 I/O 208QFP |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 147456 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | APA750-PQG208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 147456 | |
Number of I/O | 158 | |
Number of Gates | 750000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

