
APA750-FG676I | |
|---|---|
DigiKey Part Number | 150-APA750-FG676I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APA750-FG676I |
Description | IC FPGA 454 I/O 676FBGA |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 454 147456 676-BGA |
Category | Number of Gates 750000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 676-FBGA (27x27) |
Total RAM Bits 147456 | Base Product Number |
Number of I/O 454 |

