
APA750-BG456 | |
|---|---|
DigiKey Part Number | APA750-BG456-ND |
Manufacturer | |
Manufacturer Product Number | APA750-BG456 |
Description | IC FPGA 356 I/O 456BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 356 147456 456-BBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 147456 | |
Number of I/O | 356 | |
Number of Gates | 750000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 456-PBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1.293,73375 € | 31.049,61 € |
| Unit Price without VAT: | 1.293,73375 € |
|---|---|
| Unit Price with VAT: | 1.539,54316 € |

