ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 129024 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA600-PQG208A

DigiKey Part Number
APA600-PQG208A-ND
Manufacturer
Manufacturer Product Number
APA600-PQG208A
Description
IC FPGA 158 I/O 208QFP
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 129024 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
600000
Mfr
Voltage - Supply
2.375V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-PQFP (28x28)
Total RAM Bits
129024
Base Product Number
Number of I/O
158
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.