
APA600-PQ208A | |
|---|---|
DigiKey Part Number | APA600-PQ208A-ND |
Manufacturer | |
Manufacturer Product Number | APA600-PQ208A |
Description | IC FPGA 158 I/O 208QFP |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 129024 208-BFQFP |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 129024 | Base Product Number |
Number of I/O 158 |

