


APA600-FGG676I | |
|---|---|
DigiKey Part Number | APA600-FGG676I-ND |
Manufacturer | |
Manufacturer Product Number | APA600-FGG676I |
Description | IC FPGA 454 I/O 676FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 454 129024 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 129024 | |
Number of I/O | 454 | |
Number of Gates | 600000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 967,08800 € | 38.683,52 € |
| Unit Price without VAT: | 967,08800 € |
|---|---|
| Unit Price with VAT: | 1.150,83472 € |

