


APA600-FGG676 | |
|---|---|
DigiKey Part Number | APA600-FGG676-ND |
Manufacturer | |
Manufacturer Product Number | APA600-FGG676 |
Description | IC FPGA 454 I/O 676FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 454 129024 676-BGA |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 676-FBGA (27x27) |
Total RAM Bits 129024 | Base Product Number |
Number of I/O 454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 889,51050 € | 35.580,42 € |
| Unit Price without VAT: | 889,51050 € |
|---|---|
| Unit Price with VAT: | 1.058,51750 € |

