
APA600-FGG484 | |
|---|---|
DigiKey Part Number | APA600-FGG484-ND |
Manufacturer | |
Manufacturer Product Number | APA600-FGG484 |
Description | IC FPGA 370 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 370 129024 484-BGA |
Datasheet | Datasheet |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 129024 | Base Product Number |
Number of I/O 370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 791,86783 € | 47.512,07 € |
| Unit Price without VAT: | 791,86783 € |
|---|---|
| Unit Price with VAT: | 942,32272 € |

