
APA600-FGG256M | |
|---|---|
DigiKey Part Number | APA600-FGG256M-ND |
Manufacturer | |
Manufacturer Product Number | APA600-FGG256M |
Description | IC FPGA 186 I/O 256FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 129024 256-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 129024 | Base Product Number |
Number of I/O 186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.208,71956 € | 108.784,76 € |
| Unit Price without VAT: | 1.208,71956 € |
|---|---|
| Unit Price with VAT: | 1.438,37628 € |

