
APA600-FGG256A | |
|---|---|
DigiKey Part Number | APA600-FGG256A-ND |
Manufacturer | |
Manufacturer Product Number | APA600-FGG256A |
Description | IC FPGA 186 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 129024 256-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 129024 | Base Product Number |
Number of I/O 186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 982,48292 € | 9.903.427,83 € |
| Unit Price without VAT: | 982,48292 € |
|---|---|
| Unit Price with VAT: | 1.169,15467 € |

