
APA600-FG676 | |
|---|---|
DigiKey Part Number | APA600-FG676-ND |
Manufacturer | |
Manufacturer Product Number | APA600-FG676 |
Description | IC FPGA 454 I/O 676FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 454 129024 676-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 129024 | |
Number of I/O | 454 | |
Number of Gates | 600000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 805,88675 € | 32.235,47 € |
| Unit Price without VAT: | 805,88675 € |
|---|---|
| Unit Price with VAT: | 959,00523 € |

