
APA600-CQ208M | |
|---|---|
DigiKey Part Number | APA600-CQ208M-ND |
Manufacturer | |
Manufacturer Product Number | APA600-CQ208M |
Description | IC FPGA 158 I/O 208CQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 129024 208-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-CQFP (75x75) |
Total RAM Bits 129024 | Base Product Number |
Number of I/O 158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.277,27000 € | 6.277,27 € |
| Unit Price without VAT: | 6.277,27000 € |
|---|---|
| Unit Price with VAT: | 7.469,95130 € |

