
APA600-CQ208B | |
|---|---|
DigiKey Part Number | APA600-CQ208B-ND |
Manufacturer | |
Manufacturer Product Number | APA600-CQ208B |
Description | IC FPGA 158 I/O 208CQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 129024 208-BFCQFP with Tie Bar |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 129024 | |
Number of I/O | 158 | |
Number of Gates | 600000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-CQFP (75x75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.294,12000 € | 11.294,12 € |
| Unit Price without VAT: | 11.294,12000 € |
|---|---|
| Unit Price with VAT: | 13.440,00280 € |

