
APA600-BGG456 | |
|---|---|
DigiKey Part Number | APA600-BGG456-ND |
Manufacturer | |
Manufacturer Product Number | APA600-BGG456 |
Description | IC FPGA 356 I/O 456BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 356 129024 456-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | APA600-BGG456 Models |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 456-PBGA (35x35) |
Total RAM Bits 129024 | Base Product Number |
Number of I/O 356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,77000 € | 667,77 € |
| Unit Price without VAT: | 667,77000 € |
|---|---|
| Unit Price with VAT: | 794,64630 € |

