
APA600-BG456M | |
|---|---|
DigiKey Part Number | APA600-BG456M-ND |
Manufacturer | |
Manufacturer Product Number | APA600-BG456M |
Description | IC FPGA 356 I/O 456BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 356 129024 456-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 129024 | |
Number of I/O | 356 | |
Number of Gates | 600000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 456-PBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1.121,41042 € | 26.913,85 € |
| Unit Price without VAT: | 1.121,41042 € |
|---|---|
| Unit Price with VAT: | 1.334,47840 € |

