
APA450-FG484A | |
|---|---|
DigiKey Part Number | APA450-FG484A-ND |
Manufacturer | |
Manufacturer Product Number | APA450-FG484A |
Description | IC FPGA 344 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 344 110592 484-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 110592 | |
Number of I/O | 344 | |
Number of Gates | 450000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 603,29845 € | 361.979,07 € |
| Unit Price without VAT: | 603,29845 € |
|---|---|
| Unit Price with VAT: | 717,92516 € |

