
APA450-FG144 | |
|---|---|
DigiKey Part Number | APA450-FG144-ND |
Manufacturer | |
Manufacturer Product Number | APA450-FG144 |
Description | IC FPGA 100 I/O 144FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 110592 144-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 450000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 375,87369 € | 60.139,79 € |
| Unit Price without VAT: | 375,87369 € |
|---|---|
| Unit Price with VAT: | 447,28969 € |

