ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 73728 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA300-PQG208M

DigiKey Part Number
APA300-PQG208M-ND
Manufacturer
Manufacturer Product Number
APA300-PQG208M
Description
IC FPGA 158 I/O 208QFP
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 73728 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
300000
Mfr
Voltage - Supply
2.3V ~ 2.7V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-55°C ~ 125°C (TC)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-PQFP (28x28)
Total RAM Bits
73728
Base Product Number
Number of I/O
158
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.