
APA300-FGG144A | |
|---|---|
DigiKey Part Number | APA300-FGG144A-ND |
Manufacturer | |
Manufacturer Product Number | APA300-FGG144A |
Description | IC FPGA 100 I/O 144FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 73728 144-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 300000 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 73728 | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 344,10452 € | 3.468.573,56 € |
| Unit Price without VAT: | 344,10452 € |
|---|---|
| Unit Price with VAT: | 409,48438 € |

