ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 73728 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA300-FGG144

DigiKey Part Number
APA300-FGG144-ND
Manufacturer
Manufacturer Product Number
APA300-FGG144
Description
IC FPGA 100 I/O 144FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 73728 144-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
73728
Number of I/O
100
Number of Gates
300000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
144-FPBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160217,50888 €34.801,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,50888 €
Unit Price with VAT:258,83557 €