ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 73728 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA300-FG256A

DigiKey Part Number
APA300-FG256A-ND
Manufacturer
Manufacturer Product Number
APA300-FG256A
Description
IC FPGA 186 I/O 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 73728 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
APA300-FG256A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
73728
Number of I/O
186
Number of Gates
300000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
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
Tray
QuantityUnit PriceExt Price
10.080338,91308 €3.416.243,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,91308 €
Unit Price with VAT:403,30657 €