ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 73728 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA300-FG256

DigiKey Part Number
APA300-FG256-ND
Manufacturer
Manufacturer Product Number
APA300-FG256
Description
IC FPGA 186 I/O 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 73728 256-LBGA
Product Attributes
Filter Similar Products
Category
Number of Gates
300000
Mfr
Voltage - Supply
2.3V ~ 2.7V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (17x17)
Total RAM Bits
73728
Base Product Number
Number of I/O
186
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90241,48211 €21.733,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,48211 €
Unit Price with VAT:287,36371 €