ProASICPLUS Field Programmable Gate Array (FPGA) IC 290 73728 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA300-BGG456

DigiKey Part Number
APA300-BGG456-ND
Manufacturer
Manufacturer Product Number
APA300-BGG456
Description
IC FPGA 290 I/O 456BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 290 73728 456-BBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
73728
Number of I/O
290
Number of Gates
300000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
456-PBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24260,41833 €6.250,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,41833 €
Unit Price with VAT:309,89781 €