


APA150-TQ100A | |
|---|---|
DigiKey Part Number | APA150-TQ100A-ND |
Manufacturer | |
Manufacturer Product Number | APA150-TQ100A |
Description | IC FPGA 66 I/O 100TQFP |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 66 36864 100-LQFP |
Category | Number of Gates 150000 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 66 |

