
APA150-FGG256I | |
|---|---|
DigiKey Part Number | APA150-FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | APA150-FGG256I |
Description | IC FPGA 186 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 36864 256-LBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 186 | |
Number of Gates | 150000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 199,38444 € | 17.944,60 € |
| Unit Price without VAT: | 199,38444 € |
|---|---|
| Unit Price with VAT: | 237,26748 € |

