ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 36864 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA150-FG144I

DigiKey Part Number
APA150-FG144I-ND
Manufacturer
Manufacturer Product Number
APA150-FG144I
Description
IC FPGA 100 I/O 144FBGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 36864 144-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
150000
Mfr
Voltage - Supply
2.3V ~ 2.7V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
144-FPBGA (13x13)
Total RAM Bits
36864
Base Product Number
Number of I/O
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1175,36000 €175,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,36000 €
Unit Price with VAT:208,67840 €