
APA150-FG144A | |
|---|---|
DigiKey Part Number | APA150-FG144A-ND |
Manufacturer | |
Manufacturer Product Number | APA150-FG144A |
Description | IC FPGA 100 I/O 144FBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 100 36864 144-LBGA |
Category | Number of Gates 150000 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 160,74571 € | 1.620.316,76 € |
| Unit Price without VAT: | 160,74571 € |
|---|---|
| Unit Price with VAT: | 191,28739 € |

