
APA150-BG456 | |
|---|---|
DigiKey Part Number | 150-APA150-BG456-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APA150-BG456 |
Description | IC FPGA 242 I/O 456BGA |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 242 36864 456-BBGA |
Category | Number of Gates 150000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 456-PBGA (35x35) |
Total RAM Bits 36864 | Base Product Number |
Number of I/O 242 |

