
APA1000-PQG208A | |
|---|---|
DigiKey Part Number | APA1000-PQG208A-ND |
Manufacturer | |
Manufacturer Product Number | APA1000-PQG208A |
Description | IC FPGA 158 I/O 208QFP |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 202752 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | APA1000-PQG208A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 202752 | |
Number of I/O | 158 | |
Number of Gates | 1000000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

