
APA1000-FG896M | |
|---|---|
DigiKey Part Number | APA1000-FG896M-ND |
Manufacturer | |
Manufacturer Product Number | APA1000-FG896M |
Description | IC FPGA 642 I/O 896FBGA |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 642 202752 896-BGA |
Datasheet | Datasheet |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Last Time Buy | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 896-FBGA (31x31) |
Total RAM Bits 202752 | Base Product Number |
Number of I/O 642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 4.400,73037 € | 118.819,72 € |
| Unit Price without VAT: | 4.400,73037 € |
|---|---|
| Unit Price with VAT: | 5.236,86914 € |

