ProASICPLUS Field Programmable Gate Array (FPGA) IC 642 202752 896-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA1000-FG896I

DigiKey Part Number
APA1000-FG896I-ND
Manufacturer
Manufacturer Product Number
APA1000-FG896I
Description
IC FPGA 642 I/O 896FBGA
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 642 202752 896-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
1000000
Mfr
Voltage - Supply
2.3V ~ 2.7V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Last Time Buy
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
896-FBGA (31x31)
Total RAM Bits
202752
Base Product Number
Number of I/O
642
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01.12.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13.662,41000 €3.662,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3.662,41000 €
Unit Price with VAT:4.358,26790 €