
APA1000-CQ352B | |
|---|---|
DigiKey Part Number | 150-APA1000-CQ352B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APA1000-CQ352B |
Description | IC FPGA 248 I/O 352CQFP |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 248 202752 352-BFCQFP with Tie Bar |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 352-CQFP (75x75) |
Total RAM Bits 202752 | Base Product Number |
Number of I/O 248 |

