
APA1000-CQ208B | |
|---|---|
DigiKey Part Number | APA1000-CQ208B-ND |
Manufacturer | |
Manufacturer Product Number | APA1000-CQ208B |
Description | IC FPGA 158 I/O 208CQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 158 202752 208-BFCQFP with Tie Bar |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-CQFP (75x75) |
Total RAM Bits 202752 | Base Product Number |
Number of I/O 158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.635,10000 € | 30.635,10 € |
| Unit Price without VAT: | 30.635,10000 € |
|---|---|
| Unit Price with VAT: | 36.455,76900 € |

