


APA075-TQG100A | |
|---|---|
DigiKey Part Number | APA075-TQG100A-ND |
Manufacturer | |
Manufacturer Product Number | APA075-TQG100A |
Description | IC FPGA 66 I/O 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 66 27648 100-LQFP |
Category | Number of Gates 75000 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Total RAM Bits 27648 | Base Product Number |
Number of I/O 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 111,02061 € | 1.119.087,75 € |
| Unit Price without VAT: | 111,02061 € |
|---|---|
| Unit Price with VAT: | 132,11453 € |

