
APA075-TQ144 | |
|---|---|
DigiKey Part Number | APA075-TQ144-ND |
Manufacturer | |
Manufacturer Product Number | APA075-TQ144 |
Description | IC FPGA 107 I/O 144TQFP |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 107 27648 144-LQFP |
Category | Number of Gates 75000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-TQFP (20x20) |
Total RAM Bits 27648 | Base Product Number |
Number of I/O 107 |

