IGLOO PLUS Field Programmable Gate Array (FPGA) IC 212 36864 3120 289-TFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLP125V5-CSG289I

DigiKey Part Number
AGLP125V5-CSG289I-ND
Manufacturer
Manufacturer Product Number
AGLP125V5-CSG289I
Description
IC FPGA 212 I/O 289CSP
Customer Reference
Detailed Description
IGLOO PLUS Field Programmable Gate Array (FPGA) IC 212 36864 3120 289-TFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
212
Mfr
Number of Gates
125000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
3120
Supplier Device Package
289-CSP (14x14)
Total RAM Bits
36864
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.