
AGLP125V2-CSG281 | |
|---|---|
DigiKey Part Number | AGLP125V2-CSG281-ND |
Manufacturer | |
Manufacturer Product Number | AGLP125V2-CSG281 |
Description | IC FPGA 212 I/O 281CSP |
Customer Reference | |
Detailed Description | IGLOO PLUS Field Programmable Gate Array (FPGA) IC 212 36864 3120 281-TFBGA, CSBGA |
Datasheet | Datasheet |
Category | Number of I/O 212 |
Mfr | Number of Gates 125000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 3120 | Supplier Device Package 281-CSP (10x10) |
Total RAM Bits 36864 | Base Product Number |

