Image for AGLP060V5-VQ176I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLP060V5-VQ176I

DigiKey Part Number
AGLP060V5-VQ176I-ND
Manufacturer
Manufacturer Product Number
AGLP060V5-VQ176I
Description
IC FPGA 137 I/O 176VQFP
Customer Reference
Detailed Description
IGLOO PLUS Field Programmable Gate Array (FPGA) IC 137 18432 1584 176-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
137
Mfr
Number of Gates
60000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
1584
Supplier Device Package
176-VQFP (20x20)
Total RAM Bits
18432
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.